Polyethylene Rubber Sheets

Polyethylene rubber sheets are high density, closed cell foam products. They are thermoplastic materials made from a combination of propylene monomers and rubber substrates. These sheets are strong and resilient with buoyancy, anti-static and shock absorbing attributes.

What are polyethylene rubber sheets used for?

Polyethylene rubber sheets are lightweight, non-dusting and tear resistant which makes them suitable for a variety of industries like packaging and long-term storage facilities. These rubber sheets have excellent shock absorbing and anti-abrasion features and are used in the transportation and mass transit industries as protective materials.

Chemical plants use polyethene rubber sheeting to protect floors and surfaces due to their chemical resistance features. The sheets are noise dampening so are also found in gyms, schools, recreational facilities and factories to absorb noise.

Types of polyethylene rubber sheets

Polyethylene rubber sheets come in a variety of colours, lengths and degrees of thickness. They are typically categorised by temperature resistance levels, density, compression stress range and flexibility.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Thickness Adhesive Backing Colour Density Elongation Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 733-6707
BrandRS PRO
$76.03
Each
units
6mm Yes Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS Stock No. 733-6696
BrandRS PRO
$29.37
Each
units
3mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS Stock No. 733-6700
BrandRS PRO
$78.02
Each
units
10mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS Stock No. 733-6690
BrandRS PRO
$54.38
Each
units
6mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS Stock No. 733-6703
BrandRS PRO
$51.75
Each
units
3mm Yes Black 45kg/m³ 150% 1m +110°C -70°C 2m
Related Products
The EPDM, Ethylene Propylene sponge is sulphur cured ...
Description:
The EPDM, Ethylene Propylene sponge is sulphur cured TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ISO 289-1:2005 58 Mooney ...
Water Byelaws Listed Grade EPDM rubber may be ...
Description:
Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water use Excellent resistance to weathering Temperature Range -40 → +100 °C
Chemical grade Good resistance to mineral oils, fuels, ...
Description:
Chemical grade Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated types Temp Range -18°C - +204°CSheet size 600 x 600mm.
Commercial grade shotblast natural rubber Tan coloured Good ...
Description:
Commercial grade shotblast natural rubber Tan coloured Good abrasion resistance Can be used as a gasket material Sheet size 1000 x 1000mm