SMC

Pneumatics, Hydraulics & Power Transmission

CATEGORIES

Viewing 1 - 20 of 3405 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • $48.94Each
SMC Reed Switch Electric Actuator Switch, D-B Series
  • Manufacturer SeriesD-B
  • Compatible WithCG1, CLA, NCG, NCM
  • TypeReed Switch
  • LED IndicatorYes
  • Voltage Rating24 V dc, 100 V ac, 110 V ac, 200 V ac, 220 V ac
See similar products in Pneumatic Cylinder & Actuator Switches
  • $17.27Each
SMC AKH Non Return Valve, 6mm Tube 6mm Tube, -100 kPa → 1 MPa
  • Manufacturer SeriesAKH
  • Inlet Connection TypeTube
  • Tube Inlet Connection6mm
  • Outlet Connection TypeTube
  • Tube Outlet Connection6mm
See similar products in Pneumatic Positive Pressure & Vacuum Non Return Valve Function Fittings
  • $19.72Each
SMC Suitable For Plastic Tube Cutter, For Maximum Tube Outer Diameter 12mm
  • Suitable ForPlastic
  • For Maximum Tube Outer Diameter12mm
  • Body MaterialPlastic
  • Blade MaterialStainless Steel
  • Weight32g
See similar products in Tube Cutters
  • $93.46Each
SMC Pneumatic Regulator G 1/4 60L/min, 0.05 → 0.85Mpa
  • Port ConnectionG 1/4
  • Minimum Outlet Pressure0.05MPa
  • Maximum Outlet Pressure0.85MPa
  • Maximum Input Pressure2MPa
  • Manufacturer SeriesARX20
See similar products in Pneumatic Regulators
  • $9.18Each
  • $34.04Each
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
  • Control MechanismRoller Lever
  • Function3/2
  • Manufacturer SeriesVM1000
  • Maximum Operating Pressure0.8 MPa
  • Body MaterialPBT
See similar products in Pneumatic Manual Control Valves
  • $40.29Each
SMC Pneumatic Regulator G 1/4 20L/min, 0.02 → 0.2Mpa
  • Port ConnectionG 1/4
  • Minimum Outlet Pressure0.02MPa
  • Maximum Outlet Pressure0.2MPa
  • Maximum Input Pressure1MPa
  • Pressure Gauge Port SizeRc 1/8
See similar products in Pneumatic Regulators
  • $17.71Each
SMC EB Sintered Bronze Pneumatic Silencer, Threaded, R 1/8 Male
  • Manufacturer SeriesEB
  • TypeSilencer
  • Inlet Connection TypeThreaded
  • Threaded Inlet ConnectionR 1/8 Male
  • MaterialSintered Bronze
See similar products in Pneumatic Silencer & Exhaust Restrictor Function Fittings
  • $79.29Each
SMC AP100 Rc 1/4 Female Pressure Relief Valve Female RC 40mm 1/4in 0.05Mpa, to 1 MPa
  • Manufacturer SeriesAP100
  • Inlet PortRc 1/4 Female
  • Body MaterialDie Cast Aluminium
  • Dimensions69 x 40mm
  • Inlet Port Thread StandardRc
See similar products in Pneumatic Pressure Relief Valve Function Fittings
  • $167.95Each
SMC Automatic Rc 1/2 400cm3/min Pneumatic Drain, 184 x 82 x 82mm
  • Manufacturer SeriesAD
  • Drain TypeAutomatic
  • Inlet PortRc 1/2
  • Outlet PortRc 1/2
  • Bowl Capacity400cm³/min
See similar products in Pneumatic Drains
  • $30.04Each
SMC Pneumatic Regulator NPT 1/4 60L/min, 0.05 0.85Mpa
  • Port ConnectionNPT 1/4
  • Minimum Outlet Pressure0.05MPa
  • Maximum Outlet Pressure0.85MPa
  • Maximum Input Pressure2MPa
  • Manufacturer SeriesARX
See similar products in Pneumatic Regulators
  • $48.36Each
SMC 2/2 Pneumatic Solenoid Valve Solenoid/Spring Push In 6 mm VDW Series
  • Manufacturer SeriesVDW
  • Function2/2
  • Connection Port ThreadPush In 6 mm
  • Actuation TypeSolenoid/Spring
  • Body MaterialResin
See similar products in Pneumatic Solenoid/Pilot-Operated Control Valves
  • $48.94Each
SMC reed Pneumatic Position Detector, IP67
  • Manufacturer SeriesD-A5
  • Compatible WithNCA1 Series Cylinder, Size 10, 15 CDRB Series Rotary Actuator
  • TypeReed
  • LED IndicatorYes
  • IP RatingIP67
See similar products in Pneumatic Cylinder & Actuator Sensors
  • $17.52Each
SMC M10 x 1.25 Female Steel Rod End, 10mm Bore Size, M10 x 1.25 Thread Size, Metric Thread Standard Female
  • Connection SizeM10 x 1.25 Female
  • Bore Size10mm
  • MaterialSteel
  • Connection Thread SizeM10 x 1.25
  • Connection Thread StandardMetric
See similar products in Rod Ends
  • $288.56Each
SMC 0.1 → 1Mpa 0.5 → 60s Time Delay Valve, -5 → +60°C
  • Manufacturer SeriesVR
  • Minimum Operating Pressure0.1MPa
  • Maximum Operating Pressure1 MPa
  • Minimum Operating Temperature-5°C
  • Maximum Operating Temperature+60°C
See similar products in Pneumatic Timers
  • $20.18Each
SMC 32mm Bellows Silicon Rubber Suction Cup ZP32BS
  • Manufacturer SeriesZP
  • Pad TypeBellows
  • Pad Diameter32mm
  • Pad MaterialSilicon Rubber
See similar products in Suction Cups
  • $51.15Each
SMC Reed Switch Electric Actuator Switch, D-B Series
  • Manufacturer SeriesD-B
  • Compatible WithCG1, CLA, NCG, NCM
  • TypeReed Switch
  • LED IndicatorYes
  • Voltage Rating24V dc
See similar products in Pneumatic Cylinder & Actuator Switches
  • $63.63Each
SMC Suitable For Plastic Tube Cutter, For Maximum Tube Outer Diameter 13mm
  • Suitable ForPlastic
  • For Maximum Tube Outer Diameter13mm
  • Body MaterialPlastic
  • Blade MaterialStainless Steel
  • Weight140g
See similar products in Tube Cutters
  • $96.04Each
SMC 3/2 Pneumatic Control Valve Spring/Pilot Rc 1/8 VTA301 Series
  • Manufacturer SeriesVTA301
  • Mounting StyleStand-Alone
  • Function3/2
  • Connection Port ThreadRc 1/8
  • Actuation TypeSpring/Pilot
See similar products in Pneumatic Solenoid/Pilot-Operated Control Valves
  • $268.26Each
SMC Rc 1/2 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • Manufacturer SeriesAC
  • Port ConnectionRc 1/2
  • Drain TypeAutomatic
  • Filtration Size5µm
  • Integrated Pressure GaugeWith Pressure Gauge
See similar products in FRL Assemblies
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636