NEUTRAL

Test & Measurement

Viewing 1 - 11 of 11 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • $472.66Each
8888 540 Light Meter, 0lx to 99999lx, ±3 %
  • Maximum Light Level99999lx
  • Minimum Light Level0lx
  • Best Accuracy±3 %
  • Resolution1 lx, 10 lx
  • Battery Life200 h
See similar products in Light Meters
  • $112.84Each
  • $139.82Each
8888 K Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max
  • Sensor TypeK
  • Probe TypeSurface
  • Probe Length110mm
  • Probe Diameter6mm
  • Maximum Temperature Measurement+600 °C
See similar products in Temperature Probes
  • $112.84Each
  • $943.71Each
8888 Durometer
  • Shore ScaleShore A
  • Tester TypeDurometer
  • IndenterBlunt Taper
  • Graduation1
  • Weight185g
See similar products in Durometers
  • $51.00Each
FLUKE TP4 Test Probe Kit, CAT III, CAT IV, 10A
  • Lead TypeTest Probe Kit
  • Current Rating10A
  • Safety Category Voltage600 V, 1000 V
  • Safety CategoryCAT III 1000 V, CAT IV 600 V
  • Safety Category LevelCAT III, CAT IV
See similar products in Multimeter Leads
  • $845.29Each
8888 MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max, ±0.2
  • Absolute Maximum Temperature Measurement+1372°C
  • Model NumberMM2000
  • Probe TypeType K Thermocouple
  • ApplicationHVAC, Industrial
  • Best Accuracy±0.2 °C
See similar products in Digital Thermometers
  • $112.84Each
  • $206.11Each
DT-8806 Forehead Infrared Thermometer, 0°C Min, ±0.3°C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+60°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementYes
  • Best Accuracy±0.3°C
  • Absolute Minimum Temperature Measurement0°C
See similar products in Infrared Thermometers
  • $394.24Each
8888 RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+60 °C, +140 °F
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±0.5 °C, ±0.9 °F
  • Temperature Measurement Resolution0.1 °C, 0.1 °F
See similar products in Hygrometers
  • $55.00Each
8888 Pulse Oximeter for Oxygen Detection
  • Gases DetectedOxygen
  • Accuracy±2 %
  • Response Time5 s
  • ATEX ApprovalNo
  • Meter TypeOximeter
See similar products in Gas Detectors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636