- RS Stock No.:
- 769-8581
- Mfr. Part No.:
- 11800100
- Brand:
- Ansell
2 In AU stock for next working day delivery
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 12 Pair(s)
$136.02
(exc. GST)
$149.62
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 6 | $136.02 | $11.335 |
7 - 14 | $134.68 | $11.223 |
15 - 39 | $133.11 | $11.092 |
40 + | $130.94 | $10.912 |
*price indicative |
- RS Stock No.:
- 769-8581
- Mfr. Part No.:
- 11800100
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Ansell Hyflex Reusable Gloves
The Ansell grey, nylon, nitrile-coated special-purpose size 10 gloves have an outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components. The nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence. The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items. Each bag contains 24 gloves.
Features and Benefits
Excellent grip
Dry wet
Lightly oiled surfaces
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Dry wet
Lightly oiled surfaces
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
Assembly of white goods
Light assembly tasks
General handling
Certifications
EN388 3131
EN1149
EN1149
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Mechanic |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Nitrile Foam |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 2016 | 3131A |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | HyFlex 11-800 |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |