Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Large,
- RS Stock No.:
- 517-8085
- Mfr. Part No.:
- RE00360/09
- Brand:
- Polyco Healthline
On back order for despatch 05/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$113.16
(exc. GST)
$124.48
(inc. GST)
Pair(s) | Per Pair |
1 - 6 | $113.16 |
7 - 14 | $112.05 |
15 - 39 | $110.74 |
40 + | $108.93 |
- RS Stock No.:
- 517-8085
- Mfr. Part No.:
- RE00360/09
- Brand:
- Polyco Healthline
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Electricians Gloves
Manufactured to the European Standard for live electrical working EN60903.
Length of glove: 36 cm
Colour: Brown
Colour: Brown
Standards
EN60903; EN388 3121, Class 0
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Latex |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 1Pair |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | Electricians Gloves |
Additional EN Standards | EN 60903 Class 00 |
Complies with EN 61340-5-1 | No |
Related links
- Penta Beige Latex Electrical Protection Electrical Insulating...
- BM Polyco Electricians Gloves Yellow Latex Electrical Protection...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Gloves Electricians Class 00 36cm Long -
- Penta GLE 41 Insulating Beige Latex Electrical Protection...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta GLE 41 Insulating Beige Latex Electrical Protection...