- RS Stock No.:
- 411-3510
- Mfr. Part No.:
- 11.0170
- Brand:
- Wolk
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 411-3510
- Mfr. Part No.:
- 11.0170
- Brand:
- Wolk
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
Specifications
Attribute | Value |
---|---|
Sign Description | Corrosive |
Self-Adhesive | No |
Height | 200 mm |
Text Language | None |
Material | Aluminium |
Colour | Black/Yellow |
Quantity Per Package | 1 |
Width | 200mm |
Sign Type | Sign |
Hazard Type | Hazardous Substances |