- RS Stock No.:
- 885-2843
- Mfr. Part No.:
- NI06062/S
- Brand:
- B&R Enclosures
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2,759.36
(exc. GST)
$3,035.30
(inc. GST)
Units | Per unit |
1 + | $2,759.36 |
- RS Stock No.:
- 885-2843
- Mfr. Part No.:
- NI06062/S
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Universal NI IP66 Wall Box, Stainless Steel
The Universal NI is a general purpose enclosure designed for harsh and aggressive environments. It is typically used for automation, junction terminations and process control applications. The Universal NI has an IP66 protection rating and is manufactured from 316 stainless steel, making it ideal for areas that are prone to frequent hosing or wet & dusty conditions and which provides excellent corrosion resistance.
IP66 protection rating
Flexible equipment mounting options
Specially designed gutter system
Foamed in place polyurethane gasket
Robust fully welded construction
Easy access with reversible door opening to 120 deg
Corrosion resistant 316 stainless steel with N4 surface finish to reduce tea staining
Flexible equipment mounting options
Specially designed gutter system
Foamed in place polyurethane gasket
Robust fully welded construction
Easy access with reversible door opening to 120 deg
Corrosion resistant 316 stainless steel with N4 surface finish to reduce tea staining
Supplied with
2 mm steel mounting pan (powder coated white), 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.
Specifications
Attribute | Value |
---|---|
External Height | 600 mm |
External Width | 600 mm |
External Depth | 200mm |
Body Material | 316 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Single Lock System |
Gland Plate | No |
Colour | Unpainted |
Series | Universal NI |
Fixing Kit | No |
Application | Industrial Automation, Process Control |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Special Features | 120° Door Opening |
Related links
- RS PRO Steel Wall Box 600 mm x 400 mm x 210mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box...
- RS PRO 316 Stainless Steel Wall Box 300 mm x 300 mm x 200mm
- Schneider Electric Steel Wall Box 600 mm x 600 mm x 250mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300...
- Schneider Electric Steel Enclosure 400 mm x 600 mm x 200mm
- Contactum Galvanised Steel Wall Box 600 mm x 500 mm x 150mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 300 mm x 200mm