- RS Stock No.:
- 885-2672
- Mfr. Part No.:
- FR030215
- Brand:
- B&R Enclosures
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$317.23
(exc. GST)
$348.95
(inc. GST)
Units | Per unit |
1 - 2 | $317.23 |
3 + | $295.01 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2672
- Mfr. Part No.:
- FR030215
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Forte FR IP65 Enclosure
The Forte FR is a general purpose enclosure often used to house switchgear or components in industrial automation and process control applications. It is manufactured from carbon steel and has been designed to be wall mounted quickly and easily.
IP65 protection rating
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
Supplied with
Wall mount brackets, 2 mm steel mounting pan, gland plates (200 mm deep and above), 7 mm square turnbuckle lock (NI020), earth strap kit.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 200 mm |
External Depth | 150mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP65 |
Chassis Plate | Yes |
Door Lock Type | Single Lock System |
Gland Plate | Yes |
Colour | Grey |
Series | Forte FR |
Fixing Kit | Yes |
Application | Industrial Automation, Process Control |
Internal Mounting Type | Panel |
External Mounting Type | Wall-Mounting Holes |
Special Features | 110° Door Opening |
Related links
- B&R Enclosures Forte FR Series Steel Wall Box 300 mm x 200 mm x 120mm
- B&R Enclosures Forte FR Series Steel Wall Box 800 mm x 600 mm x 300mm
- B&R Enclosures Forte FR Series Steel Wall Box 300 mm x 300 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 800 mm x 600 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 300mm
- B&R Enclosures Forte FR Series Steel Wall Box 500 mm x 500 mm x 300mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 300 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 200mm