- RS Stock No.:
- 799-0556
- Mfr. Part No.:
- SRN4315X SRX-SRN4315X
- Brand:
- ABB
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$913.96
(exc. GST)
$1,005.36
(inc. GST)
Units | Per unit |
1 - 4 | $913.96 |
5 + | $902.76 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 799-0556
- Mfr. Part No.:
- SRN4315X SRX-SRN4315X
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB SRX Enclosures
The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.
Features and Benefits
Easy to mount to the wall or floor
Door can be hinged on the left or the right side
IP66 protection meaning that they have protection from dust and powerful water jets
IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
Chassis plate supplied
Normal operating conditions -25 to +55°C
Door can be hinged on the left or the right side
IP66 protection meaning that they have protection from dust and powerful water jets
IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
Chassis plate supplied
Normal operating conditions -25 to +55°C
Typical Applications
The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.
Note
Enclosures do not have cable entry flanges or an inner door.
Standards
IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex
Certifications UL (Underwriters Laboratories) Ex
Specifications
Attribute | Value |
---|---|
External Height | 400 mm |
External Width | 300 mm |
External Depth | 150mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Key |
Gland Plate | No |
Colour | Unpainted |
Series | SRX |
Fixing Kit | No |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Related links
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200mm
- ABB SRX Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 200mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 200mm
- ABB SRX Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 300mm
- ABB SRX Series 304 Stainless Steel Wall Box 500 mm x 500 mm x 200mm
- ABB SR/SRN Series Stainless Steel Wall Bracket for Use with SRX Enclosure