- RS Stock No.:
- 442-9297
- Mfr. Part No.:
- 1SVR550029R8100
- Brand:
- ABB
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$277.06
(exc. GST)
$304.77
(inc. GST)
Units | Per unit |
1 - 24 | $277.06 |
25 - 49 | $274.66 |
50 + | $270.12 |
- RS Stock No.:
- 442-9297
- Mfr. Part No.:
- 1SVR550029R8100
- Brand:
- ABB
Technical data sheets
- Electronic timer CT-MFE Data Sheet
- Electronic Timers CT-S / CT-E Range - Function Diagramms, Technical Data, Wiring Diagrams & Dimensional Drawings
- UL LISTED FOR CANADA E140448
- GL_94633-94HH
- Control Cabinet Solutions
- Brochure - Electronic Timers
- Catalogue - Electronic Products and Relays
- Instruction Sheet - 1SVR550029R8100
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
ABB Timer Relay, Configurable, 6 Timing Functions - CT-E Series - 1SVR550029R8100
Get control of the opening and closing of contacts in your sensitive devices using this timer relay from ABB. It lets you add a delay period so the contacts will only activate based on the pre-set time. As you can adjust the range between 0.05s and 100h, the unit lets to time your operation precisely and with reliable repeatability. Two LED indicators are on standby to shed light on its operating status, so configuration can be done in a flash.
Features & Benefits
Can be mounted in any position for flexible assembly
Six timing functions available for versatility
Silver cadmium oxide contacts offer resistance to corrosion
DIN rail mounting for speedy and tool-free installation
Ambient operating temperature ranges between -20°C and +60°C for safe use in challenging settings
Six timing functions available for versatility
Silver cadmium oxide contacts offer resistance to corrosion
DIN rail mounting for speedy and tool-free installation
Ambient operating temperature ranges between -20°C and +60°C for safe use in challenging settings
Applications
Control panels
Conveyor systems
Food production and packaging
Household appliances
Conveyor systems
Food production and packaging
Household appliances
How do I set the timer function of this relay?
You can adjust the time function of this relay using the internal potentiometer. A direct reading scale ion the front lets you keep a close eye on the setting as you configure it.
Approvals
UL listed / UL listed for Canada, GL, GOST, c-Tick
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse Former |
Time Range | 0.05 s → 100h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Seconds |
Maximum Current | 4A |
Maximum Voltage | 250V ac/dc |
Terminal Type | Screw |
Switch Configuration | SPDT |
Power Supply | External |
Minimum Voltage | 24V dc |
Width | 22.5mm |
Maximum Operating Temperature | +60°C |
Minimum Current | 2A |
Depth | 78.5mm |
Length | 78mm |
Contact Material | Silver Cadmium Oxide |
Time Delay | 0.05s |
Minimum Operating Temperature | -20°C |
Related links
- Tele E1ZI10 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- Tele E1ZM10 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- ABB DIN Rail Mount Timer Relay 0.05 s → 300h SPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- Siemens 3RP20 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- ABB CT-C Series DIN Rail 24 → 240V ac 0.05 s - 100h, SPDT
- Tele E1ZMQ10 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h, SPDT