- RS Stock No.:
- 161-5366
- Mfr. Part No.:
- 4691-0
- Brand:
- Fluke
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$17.00
(exc. GST)
$18.70
(inc. GST)
Units | Per unit |
1 - 14 | $17.00 |
15 - 49 | $16.45 |
50 + | $15.80 |
- RS Stock No.:
- 161-5366
- Mfr. Part No.:
- 4691-0
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flexible Test Adaptor
Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.
FLUKE Test Connector Adapter, 0.76mm Plug Size, 70V Voltage Rating - 4691-0
Make sure that your electrical testing flows smoothly with this test connector adapter from FLUKE. It's designed to fit on the end of a standard banana jack and adds valuable functionality to your oscilloscope or multimeter. The adapter provides extra range for reaching into difficult spaces thanks to its 69.9mm length. It also has a bendy tip which you can use to angle in towards the contacts under test, which is ideal when adjacent contacts are close together.
Standard 0.76mm plug size so you can find the right fit for your testing equipment
Brass contact with gold plating is highly conductive and corrosion-resistant
70V DC voltage and 3A current rating suitable for mid-level power testing
Can be used in temperatures up to +50°C, so is ideal for use in hot industrial environments
Brass contact with gold plating is highly conductive and corrosion-resistant
70V DC voltage and 3A current rating suitable for mid-level power testing
Can be used in temperatures up to +50°C, so is ideal for use in hot industrial environments
Applications
Electronics manufacturing and quality control
Industrial automation maintenance
Commercial repairs and testing
Industrial automation maintenance
Commercial repairs and testing
What's the insulation on this test connector adapter made of?
It's made of PVC, so it's durable and resistant to chemicals. Full insulation along the length of the adapter prevents accidental damage from short circuits.
4mm Adaptors
Temperature range: + 50°C unless stated
Specifications
Attribute | Value |
---|---|
Colour | Black |
Plug Size | 0.76mm |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3A |
Voltage Rating | 70V dc |
Gender | Male |
Related links
- Test Connector Adapters
- Fluke Black Male Banana Plug 15A Nickel Plating
- Fluke Test Connector Adapter
- Phoenix Contact Black, Male Test Connector Adapter
- Fluke Black, Male Test Connector Adapter With Nickel Plated...
- Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated
- Fluke Black Male Banana Plug Screw Termination 5000V, Nickel Plating
- Pomona Black, Male Test Connector Adapter With Brass contacts and...