- RS Stock No.:
- 632-124
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 632-124
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Strain Gauges
These foil strain gauges have laminated surfaces and 30 mm integral leads. They are suitable for measurement of both static and dynamic applications.
Features & Benefits
Wide temperature range
Clear alignment marks
Affix with epoxy or cyanoacrylate adhesive
Copper nickel alloy material
Fatigue life >10^6 reversals @ 1000μ Strain
Thermal induced output: ±2μ Strain per °C (20 to 160°C)
Clear alignment marks
Affix with epoxy or cyanoacrylate adhesive
Copper nickel alloy material
Fatigue life >10^6 reversals @ 1000μ Strain
Thermal induced output: ±2μ Strain per °C (20 to 160°C)
±5μ Strain per °C (160 to 180°C)
Note
Temperature compensation for steel with red backing
Temperature compensation for aluminium with blue backing
Temperature compensation for aluminium with blue backing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Gauge Resistance | 120Ω |
Sensor Type | Low Profile |
Terminal Type | Wire Lead |
Length | 6mm |
Gauge Length | 2mm |
Width | 2.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Gauge Factor | 2 |
Dimensions | 6 x 2.5 mm |