- RS Stock No.:
- 803-2193
- Mfr. Part No.:
- 23LCV512-I/ST
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 803-2193
- Mfr. Part No.:
- 23LCV512-I/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, Microchip
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 512kbit |
Organisation | 64K x 8 bit |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 5ns |
Address Bus Width | 16bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.5 V |
Width | 4.5mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |