- RS Stock No.:
- 803-2190
- Mfr. Part No.:
- 23LCV1024-I/ST
- Brand:
- Microchip
495 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.572
(exc. GST)
$5.029
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.572 | $22.86 |
25 - 45 | $4.462 | $22.31 |
50 + | $4.404 | $22.02 |
*price indicative |
- RS Stock No.:
- 803-2190
- Mfr. Part No.:
- 23LCV1024-I/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 5ns |
Address Bus Width | 24bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.05mm |
Minimum Operating Supply Voltage | 2.5 V |
Width | 4.5mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |