- RS Stock No.:
- 720-4101
- Mfr. Part No.:
- DR24D12
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 720-4101
- Mfr. Part No.:
- DR24D12
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 12 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 24 → 280Vrms |
Minimum Load Voltage | 24 V rms |
Terminal Type | Screw |
Depth | 18mm |
Minimum Load Current | 0.15 A rms |
Length | 83.7mm |
Height | 90.3mm |
Dimensions | 83.7 x 18 x 90.3mm |
Maximum Turn On Time | 1/2 cycle |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 0.1 mA rms |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR24D12 |
Related links
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15 V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom DRA4D Series Solid State Interface Relay 12 A...
- Sensata / Crydom Solid State Interface Relay 12 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface...
- Sensata / Crydom DR Series Solid State Interface Relay 12 A rms...
- Phoenix Contact Solid State Interface Relay
- Sensata / Crydom DR Series Solid State Interface Relay 12 A dc...