- RS Stock No.:
- 664-6526
- Mfr. Part No.:
- T18-CF2
- Brand:
- Hakko
7 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$14.50
(exc. GST)
$15.95
(inc. GST)
Units | Per unit |
1 - 24 | $14.50 |
25 - 49 | $14.35 |
50 + | $14.17 |
- RS Stock No.:
- 664-6526
- Mfr. Part No.:
- T18-CF2
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Replacement tip for FX-888
T18 series tips for FX-888 soldering station
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | Hakko Soldering Irons |
Tip Size | 2 mm |
Tip Series | T18 |
Tip Angle | 45° |
Related links
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip for use with Hakko...
- Hakko 1 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 2.5 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 1.6 mm Straight Chisel Soldering Iron Tip for use with Hakko...
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with Hakko...
- Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with Hakko...
- Hakko Soldering Accessory Soldering Iron Cleaning Sponge Hakko...
- Hakko 3 mm Straight Hoof Soldering Iron Tip for use with Hakko...