- RS Stock No.:
- 885-2660
- Mfr. Part No.:
- ARWX9U450
- Brand:
- B&R Enclosures
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2660
- Mfr. Part No.:
- ARWX9U450
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ausrack Wall 19in. Cabinet
The Ausrack Wall is a durable 19in. wall-mounted cabinet for use in small networking applications, such as patch panels, modems and routers. It is easy-to-install and provides maximum accessibility for maintenance, with rear swing frame on selected models allowing easy access to the rear of the enclosure. The Ausrack wall cabinet is made from SPCC rolled 1.2 mm steel with a powder coated textured matt black finish.
EIA-310-D standards compliant
Flexible mounting with swing frame options
Vented top to suit 2 fan units
Reversible safety glass door with keylock
Key lockable / removable side panels
Adjustable 19in. mounting rails
Lockable swing frame
Fixed shelf (2 on 18RU, stock no. 885-2663)
Cable cutouts on enclosure and swing frame with easy-to-remove gland plates
Flexible mounting with swing frame options
Vented top to suit 2 fan units
Reversible safety glass door with keylock
Key lockable / removable side panels
Adjustable 19in. mounting rails
Lockable swing frame
Fixed shelf (2 on 18RU, stock no. 885-2663)
Cable cutouts on enclosure and swing frame with easy-to-remove gland plates
Supplied with
Lockable swing frame, safety glass key lockable door, adjustable 19in. mounting rails, key locks on front and side panels, fixed shelf.
Specifications
Attribute | Value |
---|---|
Rack Units | 9U |
External Height | 550 mm |
External Width | 500 mm |
External Depth | 600mm |
External Dimensions | 500 x 600 x 550mm |
Series | ARWX |
Colour | Black |
External Case Material | Steel |