- RS Stock No.:
- 737-2759
- Mfr. Part No.:
- 48202055
- Brand:
- STAHLWILLE
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 737-2759
- Mfr. Part No.:
- 48202055
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 5.5 mm |
Blade Length | 125 mm |
Overall Length | 220 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Chrome Plated |