- RS Stock No.:
- 252-826
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 252-826
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Screwdriver, Insulated, VDE
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver |
Tip Type | Slotted |
Tip Size | 8 mm |
VDE/1000V Approved | Yes |
Blade Length | 175 mm |
Handle Material | PP; TPR |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Black Phosphate |