- RS Stock No.:
- 229-4128
- Mfr. Part No.:
- 3840-150-SL-5/8-5P
- Brand:
- Bahco
- RS Stock No.:
- 229-4128
- Mfr. Part No.:
- 3840-150-SL-5/8-5P
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Reciprocating Sawblades
Improved performance and precision-ground teeth
Bi-metal blades for all material and types of cut
Specially developed for cutting metal
Standard (ST) shape for fast and aggressive straight cuts
Slope (SL) shape for various types of cuts
Scroll (SC) shape for contour sawing and in difficult-to-reach places
Bi-metal blades for all material and types of cut
Specially developed for cutting metal
Standard (ST) shape for fast and aggressive straight cuts
Slope (SL) shape for various types of cuts
Scroll (SC) shape for contour sawing and in difficult-to-reach places
Specifications
Attribute | Value |
---|---|
Application | Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood |
Cutting Length | 150mm |
Number of Teeth per Inch | 5;8 |
Blade Material | Bi-metal |
Bimetal | Yes |