Better World
Schneider Electric Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 120V ac, 3
- RS Stock No.:
- 481-8237
- Mfr. Part No.:
- XPSAK351144
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$579.08
(exc. GST)
$636.99
(inc. GST)
Units | Per unit |
1 - 2 | $579.08 |
3 - 4 | $555.91 |
5 + | $532.75 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 481-8237
- Mfr. Part No.:
- XPSAK351144
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric | Preventa XPSAK Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAK' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
Provides 3 N/O safety relay outputs plus 1 N/C volt free signalling output
Monitoring of the start button or automatic starting can be chosen.
24 V DC option incorporated for each supply voltage version
Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
Slin in design, with just 45mm of width meaning it can fit nicely even in space constraint spaces.
35 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
Local signalling in the form of LEDs.
Protection ratings & Safety features (see datasheet for specifics) -
Impressive line resistance is available, varying between 90 to 100 Ohm (Ω).
Input protection type is internal, electronic.
EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
CSA, TUV & UL listed
IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Monitoring of the start button or automatic starting can be chosen.
24 V DC option incorporated for each supply voltage version
Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
Slin in design, with just 45mm of width meaning it can fit nicely even in space constraint spaces.
35 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
Local signalling in the form of LEDs.
Protection ratings & Safety features (see datasheet for specifics) -
Impressive line resistance is available, varying between 90 to 100 Ohm (Ω).
Input protection type is internal, electronic.
EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
CSA, TUV & UL listed
IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications
Monitoring type 4 Safety light curtains with semi-conductor outputs according to EN61496-1.
Time delay input if needed allowing you to set up your own time function.
Two-hand control safety circuits
Sensing mats and edges
Monitoring type 4 Safety light curtains with semi-conductor outputs according to EN61496-1.
Time delay input if needed allowing you to set up your own time function.
Two-hand control safety circuits
Sensing mats and edges
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
Schneider Electric XPS AK Series Safety Relay, 2 Channels, 120VAC Supply Voltage - XPSAK351144
This Schneider Electric safety relay is a high performing safety module designed for automation, electronics, Electrical, and mechanical industries. It ensures reliable monitoring of movable guards, emergency stop systems, sensing mats, and switches for a wide range of applications. With configurable settings and automatic/manual reset options, this safety relay provides advanced safety features for critical operations.
Features & Benefits
• Configurable safety relay with auxiliary contacts for emergency stop, switch, sensing mat/edges, or safety light curtain monitoring
• Performance Level e and Safety integrity Level (SIL) 3 compliant for enhanced safety standards
• Captive screw clamp terminals for secure connections and easy installation
• Relay output with 3 NO circuits and 1 NC + 4 solid state outputs for versatile control options
• Green Premium product, ensuring sustainability and environmental compliance
• Performance Level e and Safety integrity Level (SIL) 3 compliant for enhanced safety standards
• Captive screw clamp terminals for secure connections and easy installation
• Relay output with 3 NO circuits and 1 NC + 4 solid state outputs for versatile control options
• Green Premium product, ensuring sustainability and environmental compliance
Applications
• Designed for emergency stop systems in industrial machinery
• Ideal for monitoring movable guards and safety light curtains in manufacturing plants
• Suitable for use with sensing mats and proximity sensors in automated processes
• Ideal for monitoring movable guards and safety light curtains in manufacturing plants
• Suitable for use with sensing mats and proximity sensors in automated processes
Can it be used for monitoring electro-sensitive protection equipment?
Yes, the Schneider Electric safety relay can effectively monitor electro-sensitive protection equipment for enhanced safety in industrial environments.
Will it provide automatic and manual reset options?
The safety relay offers both automatic and manual reset methods, allowing for flexibility in operation based on specific application requirements.
Is it suitable for applications requiring safety Integrity Level (SIL) 3 compliance?
Yes, the safety relay is SIL 3 compliant, ensuring a high level of safety integrity for critical processes.
Can it be integrated with emergency stop systems in machinery?
The safety relay is specifically designed for integration with emergency stop systems, offering reliable monitoring and control capabilities for enhanced safety.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120V ac |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Automatic & Manual |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Standards Met | CSA, UL |
Configurable | Yes |
Better World Product | Yes |
Depth | 114mm |
Better World Verification | Green Premium |
Series | XPS AK |
Width | 45mm |
Safety Category | 4 |
Performance Level | e |
Length | 99mm |
Related links
- Sick Safety Switch Safety Relay 2 Safety Contacts
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Finder Safety Switch Safety Relay 6 Safety Contacts
- Bernstein AG Actuator for Use with ENK-VTU Safety Switches SLK...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...