- RS Stock No.:
- 351-3688
- Mfr. Part No.:
- PAD30M3ABS
- Brand:
- POP
11 In AU stock for next working day delivery
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$29.75
(exc. GST)
$32.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $29.75 | $0.298 |
5 - 9 | $29.52 | $0.295 |
10 - 39 | $29.03 | $0.29 |
40 + | $28.42 | $0.284 |
*price indicative |
- RS Stock No.:
- 351-3688
- Mfr. Part No.:
- PAD30M3ABS
- Brand:
- POP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Pop® Micro Rivets, Soft Set Type
Soft set rivet for fastening resin based materials
Developed for use with electronics micro assemblies
Suitable for fixing PCB connectors & ejectors etc
99·5% pure aluminium alloy body, aluminium alloy mandrel
Developed for use with electronics micro assemblies
Suitable for fixing PCB connectors & ejectors etc
99·5% pure aluminium alloy body, aluminium alloy mandrel
Specifications
Attribute | Value |
---|---|
Rivet Type | Blind |
Rivet Diameter | 3mm |
Rivet Length | 8mm |
Fixing Hole Diameter | 3.1mm |
Rivet Body Material | Aluminium |
Mandrel Material | Aluminium |
Thickness of Material Minimum | 3.2mm |
Thickness of Material Maximum | 4.8mm |
Colour | Silver |
Grip Range Minimum | 3.2mm |
Grip Range Maximum | 4.8mm |
Finish | Plain |