- RS Stock No.:
- 277-9461
- Mfr. Part No.:
- 4119-50
- Brand:
- Fluke
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$115.00
(exc. GST)
$126.50
(inc. GST)
Units | Per unit |
1 - 9 | $115.00 |
10 - 24 | $111.80 |
25 + | $105.39 |
- RS Stock No.:
- 277-9461
- Mfr. Part No.:
- 4119-50
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Resistor attenuators
BNC male and female resistor attenuators with a through resistance of 50 or 75 Ω to limit signal distortion.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Specifications
Attribute | Value |
---|---|
Interface Type | BNC Plug to BNC Socket |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 500MHz |
Contact Plating | Gold |
Contact Material | Beryllium Copper, Brass |
Connector Type | BNC |
Gender A | Plug |
Gender B | Socket |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- 50Ω RF Attenuator Straight N Connector N Plug to N Socket 6dB,...
- 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB,...
- RF Attenuator Straight Coaxial Connector SMA 115dB, Operating...
- RF Attenuator Straight Coaxial Connector SMA 30dB, Operating...