- RS Stock No.:
- 737-7685
- Mfr. Part No.:
- CT-26-6A
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-7685
- Mfr. Part No.:
- CT-26-6A
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
CT 26-6A Precision Dial Knob
This Atoms branded precision dial knob is for use with precision potentiometers. It features a highly accurate internal counting dial with easy-to-read numerals and is also fitted with a locking brake. Simple to install, this counting dial is accurate within 1/500 of a turn.
Supplied with
1 screw and 1 positioning plate.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 27.2mm |
Knob Height | 31.5mm |
Body Colour | Black |
Indicator Colour | Black |
For Use With | Precision Potentiometer |
Knob Type | Turns Counting Dial |