- RS Stock No.:
- 208-4426
- Mfr. Part No.:
- RT/57225/M/50
- Brand:
- Norgren
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$157.89
(exc. GST)
$173.68
(inc. GST)
Units | Per unit |
1 + | $157.89 |
- RS Stock No.:
- 208-4426
- Mfr. Part No.:
- RT/57225/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Double-Acting Roundline Cylinder, 25mm Bore, 50mm Stroke - RT/57210/M/25 Series - RT/57225/M/50
Looking for a reliable and durable cylinder to use in your pneumatic system? Opt for this double-action roundline cylinder from IMI Norgren, with its high-strength design and robust double-crimped end caps. Buffer cushioning serves to prolong the life of the cylinder, while low-friction seals have a long life, so they keep performing efficiently throughout the unit's working life. A standard magnetic piston helps deliver control system versatility. Compact dimensions, with a length of 128.5mm and a diameter of 26.5mm, saves 20% of space over the basic length of a corresponding ISO/VDMA cylinder.
Features & Benefits
• Operating temperature range of -10°C to +80°C makes it suitable for harsh environments
• Maximum operating pressure of 10 bar for use with demanding applications
• Stainless steel piston rod resists corrosion in damp or humid conditions
• Maximum operating pressure of 10 bar for use with demanding applications
• Stainless steel piston rod resists corrosion in damp or humid conditions
Applications
• Industrial processing
• Production lines
• Positioning lightweight objects
• Production lines
• Positioning lightweight objects
What's a double-acting cylinder?
A double-acting cylinder like this one has two ports, so compressed air can be used to move the piston back and forth. It offers a greater degree of control than a single-acting cylinder, which has just a single port and uses a spring to return the piston.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 128.5mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 26.5 (Dia.) x 128.5mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Diameter | 26.5mm |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Double Acting Cylinder - 25mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - RT/57225/M/100 100mm...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - 20mm Bore RT/57210/M/25...