Gossen Metrawatt METRAHit PRO Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 666-4919
- Mfr. Part No.:
- M242E
- Brand:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 666-4919
- Mfr. Part No.:
- M242E
- Brand:
- Gossen Metrawatt
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | LCD |
Model Number p | METRAHit PRO |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 10kHz |
DC Current Measurement Resolution | 100µA dc |
AC Current Measurement Resolution | 100µA ac |
AC Voltage Measurement Resolution | 10µV ac |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 10µV dc |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT III, CAT IV |
Width | 87mm |
Length | 200mm |
Dimensions | 200 x 87 x 45mm |
Best DC Voltage Accuracy | ±0.05% + 3 Digits |
Best Temperature Measurement Accuracy | ±1% + 5 Digits |
Best Resistance Measurement Accuracy | ±2% + 10 Digits |
Maximum Operating Temperature | +40°C |
Best AC Current Accuracy | ±0.9% + 10 Digits |
Best DC Current Accuracy | ±0.9% + 10 Digits |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA |
Minimum Operating Temperature | 0°C |
Height | 45mm |
Weight | 350g |
Best AC Voltage Accuracy | ±0.05% + 3 Digits |