- RS Stock No.:
- 145-0202
- Mfr. Part No.:
- CD74HC221EE4
- Brand:
- Texas Instruments
- RS Stock No.:
- 145-0202
- Mfr. Part No.:
- CD74HC221EE4
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 12 ns |
Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V |
Maximum Quiescent Current | 0.008mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Minimum Operating Temperature | -55 °C |
Width | 6.35mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Related links
- Monostable Multivibrators
- Texas Instruments SN74123N, Dual Monostable Multivibrator 16mA
- Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP
- Texas Instruments CD14538BM, Dual Dual Monostable Multivibrator 4mA
- onsemi MC14538BDR2G 16-Pin SOIC
- Texas Instruments CD4047BM Monostable Multivibrator, 14-Pin SOIC
- Texas Instruments CD74HC123M, Dual Dual Monostable Multivibrator 5.2mA
- Texas Instruments CD74HC123MT, Dual Dual Monostable Multivibrator 5.2mA