- RS Stock No.:
- 617-4618
- Mfr. Part No.:
- RJZM-01-05
- Brand:
- Igus
2 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.69
(exc. GST)
$32.66
(inc. GST)
Units | Per unit |
1 - 5 | $29.69 |
6 - 11 | $29.26 |
12 + | $28.80 |
- RS Stock No.:
- 617-4618
- Mfr. Part No.:
- RJZM-01-05
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Closed Bushing
Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 5mm |
Outside Diameter | 12mm |
Length | 22mm |
Linear Bearing Type | Linear Plain Bearing |
Dynamic Load Rating | 525N |
Static Load Rating | 3675N |