- RS Stock No.:
- 914-2875
- Mfr. Part No.:
- P01140822
- Brand:
- Chauvin Arnoux
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$921.98
(exc. GST)
$1,014.18
(inc. GST)
Units | Per unit |
1 + | $921.98 |
- RS Stock No.:
- 914-2875
- Mfr. Part No.:
- P01140822
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chauvin Arnoux Insulation and Continuity Testers for Industrial Maintenance
Chauvin Arnoux models C.A 6522, C.A 6524 and C.A 6526 are simple-to-use insulation and continuity testers designed for industrial maintenance operations. They are particularly popular for use in planned periodic insulation tests on installations and equipment. This helps prevent incidents by detecting ageing and the premature deterioration of insulation characteristics.
Features and Benefits
Measurement of insulation over a programmed duration
PI and DAR ratios to determine the quality of the insulation
Storage in memory to compare the measurement histories
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
PI and DAR ratios to determine the quality of the insulation
Storage in memory to compare the measurement histories
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Note
C.A 6526 features Alarms and Pass/Fail indicator light and comes with CD containing Megohmmeter Transfer software.
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet
Chauvin Arnoux Insulation Testers
Specifications
Attribute | Value |
---|---|
Model Number p | CA 6522 |
Tester Type | Insulation & Continuity Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 40GΩ |
Display Type | Backlit Digital LCD |
Test Current | 200mA |
Battery Life | 1500 5s insulation Measurements at 1000V, 3000 5s continuity Measurements |
Power Source | Battery |
Battery Type | LR06 AA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category | CAT IV 600V |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Height | 211mm |
Dimensions | 108 x 60 x 211mm |
Width | 60mm |
Weight | 850g |
Length | 108mm |