- RS Stock No.:
- 202-5001
- Mfr. Part No.:
- PX0575/10/63
- Brand:
- Bulgin
21 In AU stock for next working day delivery
3938 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.70
(exc. GST)
$6.27
(inc. GST)
Units | Per unit |
1 - 49 | $5.70 |
50 + | $5.65 |
- RS Stock No.:
- 202-5001
- Mfr. Part No.:
- PX0575/10/63
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Fused Plug
The Bulgin fused plug is a snap-fit to a panel, straight, IEC 320 C14 male inlet connector. It has a supply voltage rating of 250VAC and a current rating of 10A. This M connector has 3 contacts which are made from brass and plated with tin.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Panel thickness is 1mm
Solder terminals
Fused inlet with 6.3mm (0.25in) blade receptacles
Contact resistance is <10mΩ
Insulation resistance is >10⁴MΩ
Operating temperature ranges between -40°C and 70°C
Solder terminals
Fused inlet with 6.3mm (0.25in) blade receptacles
Contact resistance is <10mΩ
Insulation resistance is >10⁴MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
IMQ
BSI
CSA certified
VDE
IMQ
BSI
Approvals
UL recognised component, CSA certified, VDE, IMQ, BSI
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | BSI, CSA certified, IMQ, UL recognised, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |
Related links
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Bulgin Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Snap-In IEC Connector Male 250 V