- RS Stock No.:
- 283-3357
- Mfr. Part No.:
- 59811
- Brand:
- Elesa
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.69
(exc. GST)
$29.36
(inc. GST)
Units | Per unit |
1 - 5 | $26.69 |
6 - 24 | $26.27 |
25 + | $25.71 |
- RS Stock No.:
- 283-3357
- Mfr. Part No.:
- 59811
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Magnetic Plug
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Aluminium |
Finish | Matte Anodised |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |