- RS Stock No.:
- 243-6029
- Mfr. Part No.:
- 10426700+10431000
- Brand:
- Epic Contact
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.49
(exc. GST)
$33.54
(inc. GST)
Units | Per unit |
1 - 14 | $30.49 |
15 - 49 | $29.95 |
50 + | $29.18 |
- RS Stock No.:
- 243-6029
- Mfr. Part No.:
- 10426700+10431000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Plugs - Heavy Duty Connectors
From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 400 V, 600 V |
Thread Size | PG11 |
Pole Format | 4P+E |
Body Orientation | Top Entry |