- RS Stock No.:
- 823-7247
- Mfr. Part No.:
- PS-65B
- Brand:
- Takachi Electric Industrial
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.02
(exc. GST)
$5.52
(inc. GST)
Units | Per unit |
1 + | $5.02 |
- RS Stock No.:
- 823-7247
- Mfr. Part No.:
- PS-65B
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi PS Portable Plastic Case
The Takachi PS Series is a portable handheld plastic enclosure with a snap-in design which is suitable for wireless remote control and RFID products.
Snap-in key fob case
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 65 mm |
External Width | 35 mm |
External Height | 11 mm |
Colour | Black |
External Dimensions | 65 x 35 x 11mm |