- RS Stock No.:
- 193-9432
- Mfr. Part No.:
- 042020070
- Brand:
- Rose
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$214.57
(exc. GST)
$236.03
(inc. GST)
Units | Per unit |
1 - 24 | $214.57 |
25 - 49 | $212.51 |
50 + | $209.09 |
- RS Stock No.:
- 193-9432
- Mfr. Part No.:
- 042020070
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROSE Grey Die-Cast Aluminium Enclosure, 200mm Height, 72mm Depth - Aluform Series - 04202007
Keep your sensitive electrical components secure with this robust grey enclosure from ROSE. As it's made from die-cast aluminium, it's resistant to impact and corrosion for use in harsh environments. An IP66 (ingress protection) rating means the enclosure is protected against dust and high-pressure water jets, making it suitable for indoor and outdoor use. Its low-profile dimensions of 200 (height) x 200 (width) x 72mm (depth) make it a good choice for installation in areas with limited space.
Features & Benefits
Wide operating temperature range of -40°C to +90°C for use in demanding environments
Designed for DIN rail mounting for simple installation
PU (polyurethane) gasket ensures a tight and secure seal
Bevelled lid and base for fitting into tight spaces
Conforms to UL 508A safety standards for industrial control panels
Designed for DIN rail mounting for simple installation
PU (polyurethane) gasket ensures a tight and secure seal
Bevelled lid and base for fitting into tight spaces
Conforms to UL 508A safety standards for industrial control panels
Applications
Telecommunications
Food production
Wire management
Food production
Wire management
Is this enclosure tamperproof?
The unit is supplied with captive stainless steel screws that you can use to secure the lid in place. This prevents access by unauthorised personnel, minimizing the risk of tampering.
Approvals
DIN1725; DIN 40050; DIN 50014
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 200 mm |
External Height | 72 mm |
External Width | 200 mm |
External Dimensions | 200 x 200 x 72mm |
Range | Aluminium Enclosure |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Shielded | No |
Series | Aluform |
Number Of Knockouts | 0 |
IK Rating | IK09 |
Transparent Door | No |
Weight | 1400g |
RAL Code | RAL 7038 |
Gasket Material | Polyurethane |
Related links
- RS PRO Grey Aluminium Enclosure IP67 IK09 200 x 140 x 90mm
- RS PRO Grey Cold Rolled Steel Instrument Case, 110 x 200 x 72mm
- RS PRO Orange Steel Junction Box 200 x 200 x 105mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 280 x 200 x 72mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 200 x 100 x 61mm
- Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure...