- RS Stock No.:
- 505-7590
- Mfr. Part No.:
- SHTCOR05400100X00100000300
- Brand:
- Klinger
2 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.98
(exc. GST)
$233.18
(inc. GST)
Units | Per unit |
1 - 5 | $211.98 |
6 + | $208.84 |
- RS Stock No.:
- 505-7590
- Mfr. Part No.:
- SHTCOR05400100X00100000300
- Brand:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Klinger NI27 Rubber Bonded Cork
Klinger rubber bonded cork is bonded with synthetic rubber, it provides the compressibility of cork with the resilience of rubber. This material has high mechanical strength.
Manufactured from high quality cork oak bonded with synthetic rubber
High mechanical strength and high compressability
High mechanical strength and high compressability
Standards
BS F66
Approvals
BS 2815A (Physical Conformity), BS 1832 (Physical Conformity), bs 51446 Firesafe, Water Research Council, BS 7531 Grade X
Specifications
Attribute | Value |
---|---|
Thickness | 3mm |
Material | Rubber-bonded Cork |
Sheet Size | 1000 x 1000mm |
Length | 1m |
Width | 1000mm |
Related links
- Gasket Sheets
- Klinger 750 x 500mm Black Nitrile Rubber Gasket Sheet
- Klinger 2000 x 1000mm Beige Statite Gasket Sheet
- Klinger 500 x 500mm Graphite Graphite Gasket Sheet
- Klinger 750 x 500mm Green Compressed fibre, NBR Gasket Sheet
- Klinger 750 x 500mm Black Carbon Fibre, NBR Gasket Sheet
- Klinger 500 x 500mm Graphite Gasket Sheet
- Klinger 750 x 500mm Green, White Nitrile Rubber Gasket Sheet