- RS Stock No.:
- 125-3712
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$355.45
(exc. GST)
$390.99
(inc. GST)
Units | Per unit |
1 - 4 | $355.45 |
5 + | $292.54 |
- RS Stock No.:
- 125-3712
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro FS-6 Series Heavy Duty Foot Switches
RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.
Robust aluminium alloy diecast body
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-CO |
Foot Switch Type | Momentary Foot Switch |
Switch Operation | Momentary |
Contact Voltage Rating AC | 600V |
Contact Current Rating | 10 A |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Dimensions | 164 x 243 x 157mm |
Standards Met | CCC, CE, CSA, cULus, cULus Recognised, IEC 947-5-1 |
Number of Pedals | 1 |
Height | 157mm |
Length | 164mm |
Width | 243mm |
Related links
- Schneider Electric Momentary On-Off Foot Switch - SP-CO 600V...
- RS PRO Foot Switch Momentary On-Off Foot Switch - 16 SWG Mild...
- RS PRO Slow Action Foot Switch - SP-CO 600V Contact Voltage
- RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material...
- Marquardt Momentary On-Off Foot Switch - SP-CO, 6 A @ 250 V ac...
- RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case...
- RS PRO Momentary Foot Switch - SP-CO 600V Contact Voltage
- RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case...