- RS Stock No.:
- 478-4178
- Mfr. Part No.:
- 34225122
- Brand:
- EMERSON – ASCO
10 In Global stock for delivery within 10 working day(s)
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.47
(exc. GST)
$141.32
(inc. GST)
Units | Per unit |
1 + | $128.47 |
- RS Stock No.:
- 478-4178
- Mfr. Part No.:
- 34225122
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | 342 |
Filtration Size | 25µm |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- EMERSON – ASCO 342 Filter Regulator G 1/8, Semi Automatic