Ansell TouchNTuff® Beige Powder-Free Latex Disposable Gloves, Size 9.5-10, XL, Food Safe, 100 per Pack
- RS Stock No.:
- 863-4049
- Mfr. Part No.:
- 69318100
- Brand:
- Ansell
- RS Stock No.:
- 863-4049
- Mfr. Part No.:
- 69318100
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
TouchNTuff® Natural Rubber Latex Gloves
These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.
Features & Benefits
Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
Typical Applications
Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing
Laboratory work and analysis
Electronic manufacturing
Standards
EN374-2; EN374-3
Ansell Disposable Gloves
Features and Benefits
• Ambidextrous – Same glove fits both hands
• Provides a textured finished grip design
• Tensile at break is 27MPa
• Elongation is 870%
• Pre-powdered with corn starch
• Food safe
• Accepted quality level is 1.5
• Provides a textured finished grip design
• Tensile at break is 27MPa
• Elongation is 870%
• Pre-powdered with corn starch
• Food safe
• Accepted quality level is 1.5
Applications
• Pharmaceutical industry
• Laboratory work and analysis
• Electronic manufacturing
• Laboratory work and analysis
• Electronic manufacturing
Certifications
• EN374-2
• EN374-3
• EN374-3
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5-10, XL |
Glove Material | Latex |
Colour | Beige |
Glove Type | Powder Free |
European Safety Standard | EN374-1, EN374-5 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | TouchNTuff® |
Food Safe | Yes |
Anti-Static | No |
Accepted Quality Level AQL | 1.5 |
Related links
- Ansell TouchNTuff® Blue Powder-Free Nitrile Disposable Gloves XL...
- Ansell TouchNTuff® Beige Powder-Free Latex Disposable Gloves...
- Pro-Val Securitex PF Powder-Free Natural Rubber Latex Disposable...
- Uniglove GA001* Dark Blue Powder-Free Latex Disposable Gloves Food...
- RS PRO Purple Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- RS PRO Clear Powder-Free Vinyl Disposable Gloves Food Safe, 100 per Pack
- Skytec TX924 Black Powder-Free Nitrile Disposable Gloves XL 100 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack