- RS Stock No.:
- 818-6802
- Mfr. Part No.:
- 1146B
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 11/06/2024
Added
Price (ex. GST) Each
$1,492.00
(exc. GST)
$1,641.20
(inc. GST)
Units | Per unit |
1 + | $1,492.00 |
- RS Stock No.:
- 818-6802
- Mfr. Part No.:
- 1146B
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Keysight Technologies Current Clamp, 100kHz Bandwidth, 9V Alkaline Battery - 1146B
Accurately measure currents with this current clamp from Keysight Technologies. It's a versatile device that's suitable for use with digital multimeters, data loggers, oscilloscopes and recorders. The item has current measuring ranges of 100mA to 10A and 1 to 100A for use in a wide variety of applications. Thanks to the unit's hybrid technology that includes a Hall effect sensor and current transformer, you can expect reliable measurements. Adjustable bandwidth noise helps to ensure effective waveform control. An insulated coaxial cable offers efficient protection against interference for clear signal transmission.
Features & Benefits
9V alkaline battery with 55-hour life for long-lasting performance
Battery level and overload indicators for ease of troubleshooting
Battery level and overload indicators for ease of troubleshooting
Applications
Inverters
Current amplifiers
Motor controllers
Switching power supplies
Current amplifiers
Motor controllers
Switching power supplies
What's the maximum working voltage of this current clamp?
The unit has a maximum working voltage of 600V, making it suitable for use in local-level electrical distributions.
What's the difference between a current clamp and a current probe?
Both devices measure current, but a probe has no jaws for clamping. Probes are more often used with oscilloscopes or other current testers.
Specifications
Attribute | Value |
---|---|
Bandwidth | 100kHz |
Model Number p | 1146B |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600V |
Safety Category | CAT II 600 V, CAT III 300V |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2002 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...
- Pico Technology PP877 Oscilloscope Adapter, For Use With Oscilloscope