- RS Stock No.:
- 302-0568
- Mfr. Part No.:
- 60619-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 302-0568
- Mfr. Part No.:
- 60619-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
Note
For use in Commercial Mate-N-Lok housings only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |