- RS Stock No.:
- 865-1599
- Mfr. Part No.:
- HEF4021BT,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 865-1599
- Mfr. Part No.:
- HEF4021BT,652
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
4000 Series Counters & Shift Registers, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HEF |
Mounting Type | Surface Mount |
Operation Mode | Parallel to Serial |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 15 V |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |