- RS Stock No.:
- 885-2749
- Mfr. Part No.:
- LCP18
- Brand:
- B&R Enclosures
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2749
- Mfr. Part No.:
- LCP18
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
LCP Load Centre
The LCP series is a robust surface mount plastic DIN rail load centre (consumer unit or distribution box) with a hinged cover designed to protect control equipment in residential commercial applications.
Easily mounted base and cover protects control equipment
Includes earth and neutral links (all 16 mm² tunnels)
Compliant with Australian Wiring Rules to meet all glow-wire standards up to 960°C
Robust high impact resistant plastic construction, cream colour (RAL 9001)
Metal DIN rail provides robust mounting of DIN equipment
Cover secures with robust steel screws
Designed with generous space for wiring
IP30 protection rating
Includes earth and neutral links (all 16 mm² tunnels)
Compliant with Australian Wiring Rules to meet all glow-wire standards up to 960°C
Robust high impact resistant plastic construction, cream colour (RAL 9001)
Metal DIN rail provides robust mounting of DIN equipment
Cover secures with robust steel screws
Designed with generous space for wiring
IP30 protection rating
Approvals
Standard circuit ID labels.
Specifications
Attribute | Value |
---|---|
Series | LCP |
Dimensions | 210 x 350 x 100mm |
Housing Material | Plastic |
International Protection Rating | IP30 |
Depth | 100mm |
Length | 210mm |
Width | 350mm |