- RS Stock No.:
- 285-8687
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
Was $11.64
You pay
$5.24
(exc. GST)
$5.76
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $5.24 | $10.48 |
10 + | $4.315 | $8.63 |
*price indicative |
- RS Stock No.:
- 285-8687
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 15 mm x 1/2 in BSPP Male Straight Coupler Brass Compression Fitting
You can easily connect two pipes with this male straight coupler brass compression fitting from RS PRO. There's no need to buy all the components individually, as this three-part set consists of the main body, threaded nut and an olive ring. It's generally used by DIY and professional plumbers both in the home and in industrial settings. For installation, you tighten a nut and you'll have a fully sealed standard three-inch pipe.
The compression fitting is made from hardwearing chromium-plated brass to ensure it's tough enough to withstand knocks and scrapes. This material won't corrode and contaminate your water supply. It's typically used with metric OD (outside diameter) tubing that can carry hot and cold water, as well as gases.
The compression fitting is made from hardwearing chromium-plated brass to ensure it's tough enough to withstand knocks and scrapes. This material won't corrode and contaminate your water supply. It's typically used with metric OD (outside diameter) tubing that can carry hot and cold water, as well as gases.
Features and Benefits
Compression connection pipe diameter of 15 mm
Straight fitting direction
Coupler fitting type
Male gender
Brass material
Thread size of 1/2 in
BSPP (British Standard Parallel Pipe) thread standard
Threaded connection of 1/2 in BSPP (British Standard Parallel Pipe) male
Straight fitting direction
Coupler fitting type
Male gender
Brass material
Thread size of 1/2 in
BSPP (British Standard Parallel Pipe) thread standard
Threaded connection of 1/2 in BSPP (British Standard Parallel Pipe) male
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |
Related links
- RS PRO Brass Compression Fitting, Straight Tank Coupler
- RS PRO Brass Compression Fitting Female M18
- RS PRO Brass Compression Fitting Female M12
- RS PRO Brass Compression Fitting Female M16
- RS PRO Brass Compression Fitting Equal Tee
- RS PRO Brass Compression Fitting, Elbow Coupler
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting Reducer Tee