Keysight Technologies U1212A Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 698-7199
- Mfr. Part No.:
- U1212A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 01/10/2024
Added
Price (ex. GST) Each
$1,098.00
(exc. GST)
$1,207.80
(inc. GST)
Units | Per unit |
1 + | $1,098.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 698-7199
- Mfr. Part No.:
- U1212A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Clamp Meter, 0.1 to 1V Resolution, 60h Battery Life - U1212A
Feel like you're facing danger when taking measurements on electrical distribution cables? Remove the risk with this clamp meter from Keysight Technologies. Its protection against voltage surges up to 1kV safeguards you against electric shock, even when working on branch circuits under permanently installed loads. A wide clamping reach of 52mm makes it a handy tool for measuring thick cables. The unit has a peak hold function, so you can test tricky in-rush currents with ease.
Features & Benefits
• Large backlit LCD display that's easy to read in most lighting conditions
• Low battery indicator lets you know when it's time for a recharge
• Bluetooth-compatible, so there's no need for a cable to transfer data
• Electromagnetically compatible to reduce the risk of interference with nearby electronic devices
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Low battery indicator lets you know when it's time for a recharge
• Bluetooth-compatible, so there's no need for a cable to transfer data
• Electromagnetically compatible to reduce the risk of interference with nearby electronic devices
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
Applications
• Laboratories
• Testing facilities
• Power generation plants
• Industrial automation
• Testing facilities
• Power generation plants
• Industrial automation
Does this clamp meter measure AC or DC voltage?
You can use this versatile clamp meter to measure both AC and DC voltage between 400 and 1000V.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | U1212A |
Connectivity | Bluetooth |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±(1.5% rdg + 3dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature |
Jaw Capacity Busbars | 52mm |
Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) |
AC Voltage Measurement Range | 400 → 1000 V |
DC Voltage Measurement Resolution | 100mV |
AC Current Measurement Range | 0.01 → 1000 A |
Battery Life | 60 h |
Weight | 525g |
Safety Category Level | CAT IV, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±0.5% + 3 Digits |
Display Type | LCD |
Power Source | Battery |
Non-Contact Voltage Detector | Yes |
Length | 260mm |
Resistance Measurement Resolution | 100mΩ |
Maximum Operating Temperature | +50°C |
Maximum Conductor Size | 52mm |
Temperature Measurement Resolution | 0.1°C |
AC Voltage Measurement Resolution | 100mV |
Height | 43mm |
Minimum Operating Temperature | -10°C |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Dimensions | 260 x 106 x 43mm |
DC Current Measurement Range | 0.01 → 1000 A |
Absolute Maximum Temperature Measurement | +1372°C |
Width | 106mm |
Related links
- Kyoritsu 2056R Clamp Meter Max Current 1000A ac CAT IV 600 V
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V
- Amprobe ACDC-3400 IND Clamp Meter Max Current 1000A ac CAT III 1000V
- RS PRO IPM245F Clamp Meter Max Current 1000A ac CAT III 1000 V,...
- RS PRO ICM139R Clamp Meter Max Current 1000A ac CAT III 1000 V,...
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- RS PRO DT-9581 Clamp Meters Bluetooth Max Current 1000A ac CAT III 600V
- RS PRO 158B Clamp Meter Bluetooth Max Current 1000A ac CAT III...