Igus 167, e-chain Black Cable Chain - Flexible Slot, W93 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 382-5622
- Mfr. Part No.:
- 167.075.200
- Brand:
- Igus
- RS Stock No.:
- 382-5622
- Mfr. Part No.:
- 167.075.200
- Brand:
- Igus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Specifications
Attribute | Value |
---|---|
Width | 93 mm |
Depth | 64mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 200 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | 167, e-chain |
Related links
- Igus 167 W93 mm x D64mm 100 mm Min. Bend Radius, Igumid G
- Igus 167 W143 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus 3400 W95 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus 3400 W135 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus E4.42 W126 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus 167 W193 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus 3500 W95 mm x D64mm 200 mm Min. Bend Radius, Igumid G
- Igus E4.42 W226 mm x D64mm 200 mm Min. Bend Radius, Igumid G