- RS Stock No.:
- 324-7634
- Mfr. Part No.:
- PSPT-187-1-WT
- Brand:
- Brady
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Box of 100
$160.31
(exc. GST)
$176.34
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $160.31 | $1.603 |
5 + | $131.93 | $1.319 |
*price indicative |
- RS Stock No.:
- 324-7634
- Mfr. Part No.:
- PSPT-187-1-WT
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TLS2200 Heatshrinkable Sleeves
Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.
Features and Benefits
One sided printable
Applications include: Wire and cable marking and panel identification
Matte finish
Compatible with TLS 2200, TLS-PC Link, BMP71
Heat-shrinkable
Self Extinguishing
Applications include: Wire and cable marking and panel identification
Matte finish
Compatible with TLS 2200, TLS-PC Link, BMP71
Heat-shrinkable
Self Extinguishing
Standards
MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 8.51mm |
Label Width | 25.4mm |
Label Quantity | 100 |
Background Colour | White |
Series | R4310 |
Material | Polyolefin |
Related links
- RS PRO 175mm LCD Inclinometer
- Brady R4310 White Heatshrink Labels 11.28mm Height, 100 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 8.51mm Height, 1000 Qty
- Brady R4310 White Heatshrink Labels 16.38mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 8.51mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 8.51mm Height, 1000 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 8.51mm Height, 100 Qty
- Brady R4310 White Heatshrink Labels 4.62mm Height, 100 Qty