- RS Stock No.:
- 836-837
- Mfr. Part No.:
- 901-10478
- Brand:
- HellermannTyton
8 In Global stock for delivery within 5 working day(s)
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 500
$24.11
(exc. GST)
$26.52
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $24.11 | $0.048 |
15 - 49 | $23.81 | $0.048 |
50 + | $23.40 | $0.047 |
*price indicative |
- RS Stock No.:
- 836-837
- Mfr. Part No.:
- 901-10478
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Ideal for use in maintenance and repair, and fixed with cable ties
Can be applied directly to wire and cable before termination
Straight cut for easy alignment
Characters available are 0-9, A-Z, and standard electrical symbols
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 0 |
Minimum Cable Diameter | 2.5mm |
Maximum Cable Diameter | 6mm |
Colour | Black on Yellow |
Length | 4.5mm |
Width | 4 mm |
Quantity | 500 |
Printable | No |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Series | Ovalgrip |
Cable Diameter Range | 2.5 → 6mm |
Resistant To | Flame |
Operating Temperature Range | -65 → +105 °C |
Related links
- RS PRO Cable Tie Cable Markers, White
- RS PRO Cable Tie Cable Markers, Natural
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0"...
- HellermannTyton IWS Cable Markers, Black
- SES Sterling Slide On Cable Markers, White
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0",...
- Brady Clip On Cable Markers, Yellow
- HellermannTyton Cable Markers