- RS Stock No.:
- 444-2622
- Mfr. Part No.:
- 53015020
- Brand:
- Lapp
85 In AU stock for next working day delivery
1940 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.122
(exc. GST)
$2.334
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.122 | $10.61 |
25 - 45 | $2.102 | $10.51 |
50 + | $2.074 | $10.37 |
*price indicative |
- RS Stock No.:
- 444-2622
- Mfr. Part No.:
- 53015020
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, Vibration Resistant, Flame Retardant - SKINTOP Series - 53015020
Improve the durability of electrical connections with this cable gland from LAPP. It has a polyamide cap and nut, so you can be sure it's resistant to wear and chemicals. For reliability, a CR ring achieves a durable seal that's resistant to ozone and UV rays. The gland has an IP68 rating, which means it's dust-tight and resistant to temporary immersion in water. Use it for cable entry points on industrial panels and machines.
Features & Benefits
• Length between 30 and 38mm means it's compact
• Flame-retardant material to maximise fire safety
• Wide operating temperature range between -40°C and +100°C, for use in harsh conditions
• Flame-retardant material to maximise fire safety
• Wide operating temperature range between -40°C and +100°C, for use in harsh conditions
Applications
• Automated processes
• Manufacturing equipment
• Solar technology
• Control panels
• Manufacturing equipment
• Solar technology
• Control panels
How do I attach this cable gland?
As the gland is threaded, you simply screw it on. A multi-start trapezoidal thread ensures it won't come loose through machine vibration.
Specifications
Attribute | Value |
---|---|
Thread Size | PG11 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 4mm |
Material | Polyamide |
Colour | Grey |
Series | SKINTOP |
IP Rating | IP68 |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Standards Met | CE |
Operating Temperature Range | -20 → +80 °C |
Reference | SKINTOP ST |
Related links
- Cutting Mats
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Lapp SKINTOP Series Black Polyamide Cable Gland 4mm Min IP68
- Alpha Wire FIT Series Slate Chloroprene Rubber (O-Ring/Seal) PG11...
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm Min IP68