RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 2 x 0.75mm² Wire Size, Grey
- RS Stock No.:
- 184-9654
- Brand:
- RS PRO
6800 In AU stock for next working day delivery
800 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.339
(exc. GST)
$0.373
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.339 | $33.90 |
500 - 2400 | $0.332 | $33.20 |
2500 - 4900 | $0.322 | $32.20 |
5000 - 24900 | $0.314 | $31.40 |
25000 + | $0.258 | $25.80 |
*price indicative |
- RS Stock No.:
- 184-9654
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Insulated Twin Entry Bootlace Ferrules
From RS Pro a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
Approvals
-
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2 x 0.75mm² |
Pin Diameter | 1.8mm |
Number of Entries | 2 |
Insulation Material | Nylon |
Colour | Grey |
Pin Length | 8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 2 x 20AWG |
Overall Length | 14.7mm |
Related links
- JST 8mm Pin Length 2 x 0.75mm² Wire Size, Grey
- RS PRO Insulated Crimp Bootlace Ferrule 2.1mm Pin Diameter White
- RS PRO Insulated Crimp Bootlace Ferrule 2.1mm Pin Diameter Blue
- RS PRO Insulated Crimp Bootlace Ferrule 2.1mm Pin Diameter Grey
- SES Sterling 8mm Pin Length 2 x 0.75mm² Wire Size, Grey
- RS PRO Insulated Bootlace Ferrule 2.1mm Pin Diameter Grey
- RS PRO Insulated Bootlace Ferrule 2.1mm Pin Diameter White
- RS PRO Insulated Bootlace Ferrule 2.1mm Pin Diameter Blue