Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon, 48 V dc, Base Mount, LED Bulb, IP23, IP65
- RS Stock No.:
- 901-2507
- Mfr. Part No.:
- XVR3E06
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 901-2507
- Mfr. Part No.:
- XVR3E06
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider XVR Multi-functional LED Beacons
The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Light Effect | Flashing, Rotating |
Lens Colour | Blue |
Mounting Style | Base Mount |
Bulb Type | LED |
Current Type | DC |
Base Diameter | 100mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | Harmony XVR |
Multifunction | Yes |
Height | 139mm |
IP Rating | IP23, IP65 |
Base Length | 100mm |
Minimum Temperature | -20°C |
Special Features | Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas |
Base Width | 100mm |
Maximum Temperature | +50°C |